Filter Your Search
1 - 2 of 2 results
|
MC7448HX1250ND
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 1.25 GHz | 1.25 GHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.15 V | 1.05 V | OTHER | S-CBGA-B360 | Not Qualified | e0 | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | unknown | 3A991.A.1 | 8542.31.00.01 | NXP | |||||
|
MC7448HX1250ND
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 1.25 GHz | 1.25 GHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.15 V | 1.05 V | OTHER | S-CBGA-B360 | Not Qualified | e0 | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | NXP | BGA | 360 |