Filter Your Search
1 - 2 of 2 results
|
MC7448VU867ND
NXP Semiconductors
|
$121.8375 | Yes | Obsolete | 32 | 867 MHz | 867 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.05 V | 950 mV | OTHER | S-CBGA-N360 | Not Qualified | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more | unknown | 3A991.A.1 | 8542.31.00.01 | NXP | ||||||
|
MC7448VU867ND
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 867 MHz | 867 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.05 V | 950 mV | OTHER | S-CBGA-N360 | Not Qualified | e2 | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more | not_compliant | 3A991.A.1 | 8542.31.00.01 | NXP | LGA | 360 |