Filter Your Search
1 - 2 of 2 results
|
MC74AC02DR2G
onsemi
|
$0.2661 | Yes | Active | 5 V | 8 ns | 8 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
MC74AC02DR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 8 ns | 4 | 2 | YES | SOP | AC | NOR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-14 | 14 | unknown |