Filter Your Search
1 - 8 of 8 results
![]() |
MC74AC05MELG
onsemi
|
$0.6597 | Yes | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-14 | 14 | unknown | 8542.39.00.01 | |||||
![]() |
MC74AC05MELG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 9 ns | 6 | 1 | YES | SOP | OPEN-DRAIN | AC | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, EIAJ, SO-14 | 14 | unknown | |||||||||
![]() |
MC74AC05MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SO-14 | 14 | unknown | 8542.39.00.01 | |||||
|
MC74AC05ML2
onsemi
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | EIAJ, SOP-14 | not_compliant | 8542.39.00.01 | |||||||||||
![]() |
MC74AC05MR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | PLASTIC, EIAJ-14 | 14 | not_compliant | 8542.39.00.01 | ||||||
![]() |
MC74AC05M
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | PLASTIC, EIAJ-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
MC74AC05MR1
onsemi
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | EIAJ, SOP-14 | not_compliant | 8542.39.00.01 | |||||||||||
|
MC74AC05ML1
onsemi
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | EIAJ, SOP-14 | not_compliant | 8542.39.00.01 |