Filter Your Search
1 - 2 of 2 results
|
MC74AC132DT
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 15 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | AC | NAND GATE | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||
|
MC74AC132DTR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 15 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | AC | NAND GATE | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 |