Filter Your Search
1 - 2 of 2 results
![]() |
MC74AC157NG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 9 ns | 4 | 2 | 1 | NO | DIP | AC | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | |||||||||
![]() |
MC74AC157NG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 13 ns | 4 | 2 | 1 | NO | DIP | 50 pF | AC | MULTIPLEXER | CMOS | TTL COMPATIBLE INPUTS | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 |