Filter Your Search
1 - 1 of 1 results
![]() |
MC74AC161DTR2
onsemi
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 4 | YES | TSSOP | 60 MHz | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | 95 MHz | YES | 12 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |