Filter Your Search
1 - 8 of 8 results
|
MC74AC32N
onsemi
|
$0.1822 | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
MC74AC32N
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 7.5 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||
|
MC74AC32N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 7.5 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||
|
MC74AC32N
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | AC | OR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74AC32NC
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | NO | DIP | 50 pF | AC | OR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74AC32NG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | onsemi | |||
|
MC74AC32N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 10 ns | NO | DIP | 50 pF | NO | OR GATE | CMOS | 12 mA | 3.3/5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||
|
MC74AC32NC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | NO | DIP | 50 pF | AC | OR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |