Filter Your Search
1 - 7 of 7 results
|
MC74ACT139MELG
onsemi
|
$0.5793 | Yes | Obsolete | 5 V | 10.5 ns | 11 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | PLASTIC, EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC74ACT139ML1
onsemi
|
$51.2848 | No | Obsolete | 5 V | 11 ns | 2 | YES | SOP | 50 pF | 2-LINE TO 4-LINE DECODER | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ONSEMI | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC74ACT139MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 11 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | PLASTIC, EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC74ACT139MELG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10.5 ns | 2 | YES | SOP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC74ACT139MEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10.5 ns | 2 | YES | SOP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC74ACT139M
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 11 ns | 2 | YES | SOP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | PLASTIC, EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC74ACT139M
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10.5 ns | 2 | YES | SOP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |