Filter Your Search
1 - 9 of 9 results
|
MC74ACT245NG
onsemi
|
$1.0420 | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | |||||
|
MC74ACT245NG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | |||||||||||
|
MC74ACT245N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 24 mA | TRUE | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||||||||||||||||
|
MC74ACT245NC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74ACT245N
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 9 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74ACT245NC
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74ACT245N
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
MC74ACT245N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 9 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC74ACT245N
onsemi
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ON SEMICONDUCTOR | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |