Filter Your Search
1 - 6 of 6 results
|
MC74ACT623DW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
MC74ACT623DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | 24 mA | TRUE | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | ||||||||||||||||||
|
MC74ACT623DWR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||
|
MC74ACT623DWR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||
|
MC74ACT623DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | 24 mA | TRUE | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | |||||||||||||||||
|
MC74ACT623DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 |