Filter Your Search
1 - 3 of 3 results
|
MC74F14DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | SOP | YES | INVERTER | TTL | 5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||
![]() |
MC74F14DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 6 | 1 | YES | SOP | 50 pF | F/FAST | INVERTER | TTL | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | SOIC | 14 | 8542.39.00.01 | ||||||
|
MC74F14DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7 ns | 6 | 1 | YES | SOP | 50 pF | F/FAST | INVERTER | TTL | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 |