Filter Your Search
1 - 3 of 3 results
|
MC74F374DWR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||
|
MC74F374DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8 | YES | SOP | 70 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 24 mA | 5 V | 86 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | |||||||||||||||
|
MC74F374DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8 | YES | SOP | 70 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 24 mA | 5 V | 86 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown |