Filter Your Search
1 - 10 of 10 results
|
MC74F378N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | 80 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 5 V | 45 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
MC74F378ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC74F378ND
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 6 | NO | DIP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 80 MHz | TRUE | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MC74F378NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74F378NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC74F378NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74F378N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 6 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 80 MHz | 20 mA | TRUE | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | 648-08 | unknown | 8542.39.00.01 | |||||
|
MC74F378ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 6 | NO | DIP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 80 MHz | TRUE | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MC74F378NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
MC74F378N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | 6 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 80 MHz | 20 mA | TRUE | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |