Filter Your Search
1 - 6 of 6 results
|
MC74F779DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 80 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 80 MHz | YES | 24 mA | SYNCHRONOUS | 128 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||
![]() |
MC74F779D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 80 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 80 MHz | YES | 24 mA | SYNCHRONOUS | 128 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | |||
![]() |
MC74F779DR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 80 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 80 MHz | YES | 24 mA | SYNCHRONOUS | 128 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 | |||
|
MC74F779D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 80 MHz | BIDIRECTIONAL | 3-STATE | BINARY COUNTER | TTL | YES | 24 mA | SYNCHRONOUS | 5 V | 136 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||
|
MC74F779D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 80 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 80 MHz | YES | 24 mA | SYNCHRONOUS | 128 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||
|
MC74F779DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 80 MHz | BIDIRECTIONAL | 3-STATE | BINARY COUNTER | TTL | YES | 24 mA | SYNCHRONOUS | 5 V | 136 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown |