Filter Your Search
1 - 2 of 2 results
|
MC74HC03AFL1
Rochester Electronics LLC
|
Check for Price | Active | 3 V | 180 ns | 4 | 2 | YES | SSOP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | COMMERCIAL | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS INC | SOIC | SSOP, | 14 | unknown | ||||||
|
MC74HC03AFL1
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 180 ns | 4 | 2 | YES | SSOP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ON SEMICONDUCTOR | SOIC | SSOP, | 14 | compliant | 8542.39.00.01 |