Filter Your Search
1 - 2 of 2 results
![]() |
MC74HC04AFL1
Rochester Electronics LLC
|
Check for Price | Active | 3 V | 110 ns | 6 | 1 | YES | SSOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | COMMERCIAL | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS INC | SOIC | SSOP, | 14 | unknown | ||||||
![]() |
MC74HC04AFL1
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 110 ns | 6 | 1 | YES | SSOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ONSEMI | SOIC | EIAJ, SOIC-14 | 14 | unknown | 8542.39.00.01 |