Filter Your Search
1 - 3 of 3 results
|
MC74HC158ADR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 110 ns | 4 | 2 | YES | SOP | 50 pF | MULTIPLEXER | CMOS | 2.4 mA | 2/6 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||
|
MC74HC158ADR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 38 ns | 110 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 2.4 mA | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | SOIC | 16 | 8542.39.00.01 | |||
|
MC74HC158ADR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 38 ns | 110 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 2.4 mA | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | 0.150 INCH, PLASTIC, SOIC-16 | unknown | 8542.39.00.01 |