Filter Your Search
1 - 10 of 22 results
|
MC74HC175ADR2G
onsemi
|
$0.3111 | Yes | Active | 5 V | 225 ns | 4 | 1 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
MC74HC175ADG
onsemi
|
$0.4117 | Yes | Active | 5 V | 225 ns | 4 | 1 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HC175ADR2
onsemi
|
Check for Price | No | Obsolete | 3 V | 225 ns | 1 | 4 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MC74HC175ADTR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 225 ns | 4 | 1 | YES | TSSOP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | HALOGENE FREE AND ROHS COMPLIANT, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74HC175ADR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 32 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74HC175AD
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 32 ns | 1 | 4 | YES | SOP | 6 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | 2.4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
MC74HC175ADTR2G
onsemi
|
Check for Price | Yes | Active | 5 V | 225 ns | 4 | 1 | YES | TSSOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HC175ADT
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 225 ns | 1 | 4 | YES | TSSOP | 6 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 2.4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
MC74HC175ADR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 225 ns | 4 | 1 | YES | SOP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74HC175ADTR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 32 ns | 1 | 4 | YES | TSSOP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 25 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MOTOROLA INC | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 |