Parametric results for: MC74HC244AFG under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74hc244afg
Select parts from the table below to compare.
Compare
Compare
MC74HC244AFG
onsemi
Check for Price Yes Obsolete 3 V 135 ns 27 ns 2 4 YES SOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 125 °C -55 °C 260 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE RAIL NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 12.575 mm ONSEMI SOIC LEAD FREE, EIAJ, SO-20 20 unknown 8542.39.00.01