Filter Your Search
1 - 2 of 2 results
|
MC74HC32ADTR2G
onsemi
|
$0.1710 | Yes | Active | 5 V | 110 ns | 22 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | OR GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HC32ADTR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 110 ns | 22 ns | 4 | 2 | YES | TSOP | 50 pF | NO | HC | OR GATE | CMOS | 5.2 A | 40 µA | 6 V | 2 V | MILITARY | R-PDIP-T | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-14 | 14 | unknown | 8542.39.00.01 |