Filter Your Search
1 - 1 of 1 results
|
MC74HC373ADTG
onsemi
|
$0.3996 | Yes | Active | 3 V | 210 ns | 38 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP 20 LEAD | TSSOP-20 | 20 | 9.48 | compliant | 8542.39.00.01 | onsemi |