Filter Your Search
1 - 10 of 39 results
|
MC74HC4024DD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 315 ns | 63 ns | 1 | 7 | YES | SOP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 21 MHz | NO | 5.2 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||
|
MC74HC4024NDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 315 ns | 63 ns | 1 | 7 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 21 MHz | NO | 5.2 mA | ASYNCHRONOUS | 6 V | 2 V | R-PDIP-T14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||
|
MC74HC4024JS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 315 ns | 63 ns | 1 | 7 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 21 MHz | NO | 5.2 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
MC74HC4024JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 315 ns | 63 ns | 1 | 7 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 21 MHz | NO | 5.2 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
MC74HC4024J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 315 ns | 63 ns | 1 | 7 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 21 MHz | NO | 5.2 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
MC74HC4024DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | YES | SOP | 26 MHz | UP | BINARY COUNTER | CMOS | YES | 5.2 mA | ASYNCHRONOUS | 2/6 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||
|
MC74HC4024DS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 315 ns | 63 ns | 1 | 7 | YES | SOP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 21 MHz | NO | 5.2 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||
|
MC74HC4024DD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | YES | SOP | UP | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 2/6 V | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||||||
|
MC74HC4024NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 315 ns | 63 ns | 1 | 7 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 21 MHz | NO | 5.2 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
MC74HC4024ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 315 ns | 63 ns | 1 | 7 | NO | DIP | 18 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 21 MHz | NO | 5.2 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |