Filter Your Search
1 - 2 of 2 results
|
MC74HC4053ADR2G
onsemi
|
$0.2321 | Yes | Active | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | 25 mA | SPDT | CMOS | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | -6 V | 2 | 3 | 50 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74HC4053ADR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 50 dB | 6 V | 2 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | 16 | unknown | SOP, |