Filter Your Search
1 - 10 of 10 results
|
MC74HC4066ADTR2G
onsemi
|
$0.3916 | Yes | Active | 3 V | YES | 120 Ω | 20 Ω | 45 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HC4066ADTR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 2 V | YES | 120 Ω | 20 Ω | 80 ns | 80 ns | SPST | CMOS | 1 | 4 | 40 dB | 12 V | 2 V | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC74HC4066ADT
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 200 Ω | 30 Ω | 60 ns | 80 ns | SPST | CMOS | 1 | 4 | 40 dB | 12 V | 2 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-14 | 14 | unknown | |||||||||||
|
MC74HC4066ADT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2 V | YES | 120 Ω | 20 Ω | 80 ns | 80 ns | SPST | CMOS | 1 | 4 | 40 dB | 12 V | 2 V | R-PDSO-G14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | PLASTIC, TSSOP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74HC4066ADTR2
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | 120 Ω | 20 Ω | 45 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
MC74HC4066ADT
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 200 Ω | 2/12 V | 80 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP14,.25 | unknown | |||||||||||||||||||||
|
MC74HC4066ADT
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | 200 Ω | 30 Ω | 60 ns | 80 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
MC74HC4066ADTEL
onsemi
|
Check for Price | No | Obsolete | YES | 200 Ω | 110 ns | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
MC74HC4066ADTR2
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | YES | 120 Ω | 20 Ω | 80 ns | 80 ns | SPST | CMOS | 1 | 4 | 40 dB | 12 V | 2 V | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | TSSOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74HC4066ADT
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | YES | 120 Ω | 20 Ω | 80 ns | 80 ns | SPST | CMOS | 1 | 4 | 40 dB | 12 V | 2 V | R-PDSO-G14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | TSSOP, | 14 | unknown | 8542.39.00.01 |