Filter Your Search
1 - 9 of 9 results
|
MC74HC4066DTR2
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 255 Ω | 40 Ω | 45 ns | 37 ns | SPST | CMOS | 4 | 1 | 50 dB | 12 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | ||||||||
|
MC74HC4066DT
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 255 Ω | 2/12 V | 150 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP14,.25 | unknown | ||||||||||||||||
|
MC74HC4066DT
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | YES | 130 Ω | 15 ns | 15 ns | SPST | CMOS | 1 | 4 | 40 dB | 160 µA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | TSSOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74HC4066DT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 12 V | YES | 130 Ω | 15 ns | 15 ns | SPST | CMOS | 1 | 4 | 40 dB | 160 µA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | PLASTIC, TSSOP-14 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74HC4066DT
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 255 Ω | 40 Ω | 45 ns | 37 ns | SPST | CMOS | NO | 4 | 1 | 50 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | TSSOP-14 | 14 | unknown | 8542.39.00.01 | ||||
|
MC74HC4066DTR2
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | YES | 130 Ω | 15 ns | 15 ns | SPST | CMOS | 1 | 4 | 40 dB | 160 µA | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | TSSOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74HC4066DTR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 12 V | YES | 130 Ω | 15 ns | 15 ns | SPST | CMOS | 1 | 4 | 40 dB | 160 µA | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74HC4066DT
Rochester Electronics LLC
|
Check for Price | Active | 12 V | YES | 130 Ω | 15 ns | 15 ns | SPST | CMOS | 1 | 4 | 40 dB | MILITARY | R-PDSO-G14 | COMMERCIAL | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | |||||||||||||||
|
MC74HC4066DTR2
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | YES | 255 Ω | 40 Ω | 45 ns | 37 ns | SPST | CMOS | 4 | 1 | 50 dB | 12 V | 2 V | MILITARY | R-PDSO-G14 | COMMERCIAL | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 14 | unknown |