Filter Your Search
1 - 10 of 27 results
|
MC74HC540ADTR2G
onsemi
|
$0.3932 | Yes | Active | 3 V | 120 ns | 28 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP 20 LEAD | TSSOP-20 | 20 | 9.48 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HC540ADWG
onsemi
|
$0.4453 | Yes | Active | 3 V | 120 ns | 28 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | ||||
|
NLV74HC540ADTR2G
onsemi
|
$0.5980 | Yes | Obsolete | 5 V | 120 ns | 1 | 8 | YES | TSSOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP 20 LEAD | TSSOP-20 | 20 | 9.48 | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
MC74HC540ADWR2G
onsemi
|
$0.6823 | Yes | Active | 3 V | 120 ns | 28 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HC540AFG
onsemi
|
$0.6999 | Yes | Obsolete | 3 V | 120 ns | 28 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | SOIC | LEADFREE, EIAJ, SO-20 | 20 | unknown | 8542.39.00.01 | ||||||||
|
MC74HC540ANG
onsemi
|
$0.8957 | Yes | Yes | Obsolete | 3 V | 120 ns | 28 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | DIP | LEADFREE, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | onsemi | ||||||
|
MC74HC540ADT
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 120 ns | 28 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP | TSSOP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
MC74HC540ADW
onsemi
|
Check for Price | No | Obsolete | 3 V | 120 ns | 28 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | onsemi | ||||||
|
MC74HC540AN
onsemi
|
Check for Price | No | Obsolete | 3 V | 120 ns | 28 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ON SEMICONDUCTOR | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | onsemi | |||||||
|
MC74HC540AN
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 28 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 |