Filter Your Search
1 - 1 of 1 results
|
MC74HC574AFELG
onsemi
|
$0.7386 | Yes | Yes | Obsolete | 3 V | 240 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | SOIC | SO-20 | 20 | unknown | 8542.39.00.01 |