Filter Your Search
1 - 6 of 6 results
|
MC74HC85ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | CMOS | 2/6 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
MC74HC85NDS
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 345 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | TRUE | 50 mA | 6 V | 2 V | R-PDIP-T16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74HC85NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74HC85NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74HC85ND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 69 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
MC74HC85ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 69 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 |