Filter Your Search
1 - 2 of 2 results
|
MC74HCT244AFG
onsemi
|
$0.7386 | Yes | Obsolete | 5 V | 30 ns | 30 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | SOIC | ROHS COMPLIANT, EIAJ, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||
|
MC74HCT244AFG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 30 ns | 2 | 4 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, EIAJ, SOIC-20 | 20 | unknown |