Filter Your Search
1 - 1 of 1 results
|
MC74HCT259ADG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 32 ns | 45 ns | 1 | 8 | YES | SOP | 50 pF | LOW LEVEL | HCT | D LATCH | CMOS | 5.2 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |