Filter Your Search
1 - 2 of 2 results
![]() |
MC74LCX139MELG
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 9.3 ns | 6.2 ns | 2 | YES | SOP | LVC/LCX/Z | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 10 µA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
MC74LCX139MEL
onsemi
|
Check for Price | Yes | Obsolete | 2.7 V | 9.3 ns | 6.2 ns | 2 | YES | SOP | LVC/LCX/Z | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 10 µA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |