Filter Your Search
1 - 2 of 2 results
|
MC74LCX157MEL
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 6.3 ns | 5.8 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
MC74LCX157MEL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 6.3 ns | 4 | 2 | 1 | YES | SOP | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, PLASTIC, SOIC-16 | 16 | unknown |