Filter Your Search
1 - 3 of 3 results
|
MC74LVQ74SD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 16 ns | 2 | YES | SSOP | 95 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 12 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SSOP, SSOP14,.3 | unknown | |||||||||||||||
|
MC74LVQ74SD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.3 V | 18 ns | 16 ns | 2 | 1 | YES | SSOP | 95 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 125 MHz | 12 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | MOTOROLA INC | SSOP, SSOP14,.3 | unknown | SSOP | 14 | 8542.39.00.01 | |||
|
MC74LVQ74SD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 18 ns | 16 ns | 2 | 1 | YES | SSOP | 95 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 125 MHz | 12 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | MOTOROLA INC | PLASTIC, SSOP-14 | unknown | 8542.39.00.01 |