Filter Your Search
1 - 1 of 1 results
|
MC74LVX374DTR2G
onsemi
|
$0.6475 | Yes | Active | 2.7 V | 23 ns | 16 ns | 1 | 8 | YES | TSSOP | 55 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | 4 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP 20 LEAD | TSSOP-20 | 20 | 9.48 | compliant | 8542.39.00.01 | onsemi |