Filter Your Search
1 - 1 of 1 results
![]() |
MC74LVX4053DTR2G
onsemi
|
$0.4990 | Yes | Obsolete | 3 V | YES | -3 V | 26 Ω | 10 Ω | 28 ns | 28 ns | 20 mA | SPDT | CMOS | -6 V | 2 | 3 | 70 dB | 6 V | 2.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi |