Parametric results for: MC74LVX50MELG under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74lvx50melg
Select parts from the table below to compare.
Compare
Compare
MC74LVX50MELG
onsemi
Check for Price Yes Obsolete 2.7 V 16 ns 11.5 ns 6 1 YES SOP 50 pF NO LV/LV-A/LVX/H BUFFER CMOS 4 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 3 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.3 14 compliant 8542.39.00.01