Filter Your Search
1 - 10 of 12 results
|
MC74VHC08MR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | 14 ns | 4 | 2 | YES | SOP | 50 pF | AHC/VHC | AND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74VHC08MR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 14 ns | 4 | 2 | YES | SOP | 50 pF | AHC/VHC | AND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||||
|
MC74VHC08M
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 14 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
MC74VHC08ML1
onsemi
|
Check for Price | No | Obsolete | 5 V | 14 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
MC74VHC08M
Freescale Semiconductor
|
Check for Price | No | Obsolete | 9 ns | YES | SOP | 50 pF | NO | AND GATE | CMOS | 8 mA | 2/5.5 V | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.3 | unknown | ||||||||||||||||||||
|
MC74VHC08M
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 14 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||
|
MC74VHC08MR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 14 ns | 4 | 2 | YES | SOP | AHC/VHC | AND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
MC74VHC08MEL
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 14 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
MC74VHC08MELG
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 14 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | LEAD FREE, EIAJ, SO-14 | unknown | 8542.39.00.01 | SOIC | 14 | onsemi | ||||
|
MC74VHC08ML2
onsemi
|
Check for Price | No | Obsolete | 5 V | 14 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP14,.3 | not_compliant | 8542.39.00.01 |