Filter Your Search
1 - 3 of 3 results
|
MC74VHC08MR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | 14 ns | 4 | 2 | YES | SOP | 50 pF | AHC/VHC | AND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||
|
MC74VHC08MR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 14 ns | 4 | 2 | YES | SOP | 50 pF | AHC/VHC | AND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
MC74VHC08MR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 14 ns | 4 | 2 | YES | SOP | AHC/VHC | AND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | SOIC | 14 |