Filter Your Search
1 - 2 of 2 results
|
MC74VHC1G03DFT1G
onsemi
|
$0.0902 | Yes | Active | 3.3 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | NOR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74VHC1G03DFT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 15.5 ns | 1 | 2 | YES | TSSOP | OPEN-DRAIN | AHC/VHC | NOR GATE | CMOS | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | 5 | unknown |