Filter Your Search
1 - 1 of 1 results
|
MC74VHC257MELG
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 14.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | AHC/VHC | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |