Filter Your Search
1 - 3 of 3 results
|
MC74VHC393DR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 3.3 V | 26.5 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | AHC/VHC | BINARY COUNTER | CMOS | 170 MHz | YES | ASYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||
![]() |
MC74VHC393DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 V | 26.5 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | AHC/VHC | BINARY COUNTER | CMOS | 170 MHz | YES | ASYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||
![]() |
MC74VHC393DR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 26.5 ns | 2 | 4 | YES | SOP | 75 MHz | 50 pF | UP | NEGATIVE EDGE | AHC/VHC | BINARY COUNTER | CMOS | 105 MHz | NO | 8 mA | ASYNCHRONOUS | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 |