Filter Your Search
1 - 10 of 19 results
|
MC74VHC4052DTR2G
onsemi
|
$0.3462 | Yes | Active | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 8 | 1 | 40 dB | 80 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74VHC4052DR2G
onsemi
|
$0.6173 | Yes | Active | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 8 | 1 | 40 dB | 80 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOP-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74VHC4052DT
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 8 | 1 | 40 dB | 160 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
MC74VHC4052DT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2 V | YES | 190 Ω | 30 Ω | 370 ns | 370 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 6 V | 2 V | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74VHC4052DR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 2 V | YES | 190 Ω | 30 Ω | 370 ns | 370 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 6 V | 2 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC74VHC4052DTR2
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | YES | 190 Ω | 30 Ω | 370 ns | 370 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 6 V | 2 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74VHC4052DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | YES | 190 Ω | 30 Ω | 370 ns | 370 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 6 V | 2 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74VHC4052D
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | YES | 190 Ω | 30 Ω | 370 ns | 370 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
MC74VHC4052DTR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 2 V | YES | 190 Ω | 30 Ω | 370 ns | 370 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 6 V | 2 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC74VHC4052DT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 8 | 1 | 40 dB | 12 V | 2 V | MILITARY | R-PDSO-G16 | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 16 | unknown |