Filter Your Search
1 - 1 of 1 results
|
MC74VHCT132ADTRG
onsemi
|
$0.4077 | Yes | Active | 5 V | 17.5 ns | 11 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 1.65 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi |