Filter Your Search
1 - 3 of 3 results
|
MC74VHCT138ADTR2
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 17 ns | 13 ns | 1 | YES | TSSOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
MC74VHCT138ADTR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 13 ns | 1 | YES | TSSOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MOTOROLA INC | TSSOP | TSSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC74VHCT138ADTR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | 13 ns | 1 | YES | TSSOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MOTOROLA INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 |