Filter Your Search
1 - 10 of 11 results
![]() |
MC74VHCT138AM
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 13 ns | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | 8 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC74VHCT138AML1
onsemi
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT/VT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
MC74VHCT138AMEL
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 15.5 ns | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
MC74VHCT138AM
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 15.5 ns | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MC74VHCT138AML2
onsemi
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT/VT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MC74VHCT138AM
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 13 ns | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | 8 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | EIAJ, PLASTIC, SOIC-16 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
MC74VHCT138AMR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
MC74VHCT138AMR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 15.5 ns | 1 | YES | SOP | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
MC74VHCT138AM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 1 | YES | SOP | AHCT/VHCT | OTHER DECODER/DRIVER | CMOS | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||||
|
MC74VHCT138AMR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 |