Filter Your Search
1 - 6 of 6 results
![]() |
MC7805CD2TR4
onsemi
|
$0.3850 | No | Obsolete | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.02 % | 0.025 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 235 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ONSEMI | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||||||
![]() |
MC7805CD2TR4G
onsemi
|
$0.4378 | Yes | Active | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.02 % | 0.025 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ONSEMI | 3 LEAD D2PAK | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | 936-03 | ||||
![]() |
MC7805CD2TR4
Motorola Mobility LLC
|
Check for Price | Transferred | 25 V | 20 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | MOTOROLA INC | D2PAK | TO-263, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
![]() |
MC7805CD2T/R4
onsemi
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 225 | 30 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ON SEMICONDUCTOR | D2PAK | TO-263, | 3 | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
MC7805CD2TR4
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | 35 V | 0.02 % | 0.025 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.55TB | unknown | |||||||||||||||||||||||||||
|
MC7805CD2TR4
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 25 V | 20 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | MOTOROLA INC | PLASTIC, D2PAK-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |