Filter Your Search
1 - 5 of 5 results
|
MC7806ECDTXM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 25 V | 7 V | 6 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.24 V | 5.76 V | 4 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | ROCHESTER ELECTRONICS LLC | TO-252 | ROHS COMPLIANT, DPAK-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
MC7806ECDTX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 V | 7 V | 6 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | ROHS COMPLIANT, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
MC7806ECDTX
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 25 V | 7 V | 6 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.24 V | 5.76 V | 4 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | ROCHESTER ELECTRONICS LLC | TO-252 | ROHS COMPLIANT, DPAK-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
MC7806ECDT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 V | 8 V | 6 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | , SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
MC7806ECDTXM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 V | 7 V | 6 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | ROHS COMPLIANT, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |