Filter Your Search
1 - 1 of 1 results
|
MC7808ABD2TG
onsemi
|
$0.4698 | Yes | End Of Life | 25 V | 10.6 V | 8 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.018 % | 0.025 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 3.75 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | RAIL | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ONSEMI | 3 LEAD D2PAK | D2PAK-3/2 | 3 | 936-03 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi |