Filter Your Search
1 - 10 of 19 results
|
MC7808CTG
onsemi
|
$0.3543 | Yes | Active | 25 V | 10.5 V | 8 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.032 % | 0.035 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | TO-220, 3 PIN | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||||||||
|
MC7808CT
onsemi
|
$51.1882 | No | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.032 % | 0.035 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | 235 | 30 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||||||||
|
MC7808CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
MC7808CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 25 V | 10.5 V | 8 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.16 % | 0.16 % | 1 | 8.26 V | 7.74 V | BIPOLAR | 3.25 % | R-PSFM-T3 | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | BOX | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.19 mm | 10.16 mm | 22.23 mm | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
MC7808CT
Motorola Mobility LLC
|
Check for Price | Transferred | 25 V | 10.5 V | 8 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
MC7808CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 25 V | 10.5 V | 8 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.16 % | 0.16 % | 1 | 8.26 V | 7.74 V | BIPOLAR | 3.25 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | BOX | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 4.19 mm | 10.16 mm | 22.23 mm | MICRO COMMERCIAL COMPONENTS CORP | SFM | , | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | MCC | ||||
|
MC7808CT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.032 % | 0.035 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | ||||||||||||||||||||||||||||
|
MC7808CTD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 V | 2.9 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.16 % | 0.16 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MC7808CTS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 V | 2.9 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.16 % | 0.16 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MC7808CT
Micro Commercial Components
|
Check for Price | No | Active | 25 V | 10.5 V | 8 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.16 % | 0.16 % | 1 | 8.26 V | 7.74 V | BIPOLAR | 3.25 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 4.19 mm | 10.16 mm | 22.23 mm | MICRO COMMERCIAL COMPONENTS CORP | SFM | PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |